Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAGRF1400Copy
Manufacturer Standard Lead Time19 weeks
Order Code1345902
Product RangePolySwitch AGRF Series
Your Part Number
190 In Stock
Need more?
190 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.700 (CNY9.831) |
| 10+ | CNY7.900 (CNY8.927) |
| 25+ | CNY7.610 (CNY8.5993) |
| 50+ | CNY7.320 (CNY8.2716) |
| 100+ | CNY7.060 (CNY7.9778) |
| 250+ | CNY6.340 (CNY7.1642) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.70 (CNY9.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAGRF1400Copy
Manufacturer Standard Lead Time19 weeks
Order Code1345902
Product RangePolySwitch AGRF Series
Technical Datasheet
Product RangePolySwitch AGRF Series
Voltage Rating16VDC
Holding Current14A
Trip Current27.3A
Time to Trip9s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10.9mm
Diameter-
Length23.5mm
Thickness3.5mm
Height28.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
Product Overview
Applications
Automotive
Technical Specifications
Product Range
PolySwitch AGRF Series
Holding Current
14A
Time to Trip
9s
Current Rating Max
100A
Diameter
-
Thickness
3.5mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
16VDC
Trip Current
27.3A
Fuse Shape
Rectangular
Lead Spacing
10.9mm
Length
23.5mm
Height
28.7mm
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for AGRF1400
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
