Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAC240LCopy
Manufacturer Standard Lead Time20 weeks
Order Code1757279
Product RangeAC
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.790 (CNY24.6227) |
| 10+ | CNY16.690 (CNY18.8597) |
| 50+ | CNY16.220 (CNY18.3286) |
| 100+ | CNY15.750 (CNY17.7975) |
| 200+ | CNY15.280 (CNY17.2664) |
| 350+ | CNY14.860 (CNY16.7918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.79 (CNY24.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAC240LCopy
Manufacturer Standard Lead Time20 weeks
Order Code1757279
Product RangeAC
Technical Datasheet
Product RangeAC
DC Breakover Voltage715V
GDT Case StyleAxial Leaded
Impulse Discharge Current5A
Impulse Sparkover Voltage1.2kV
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
AC
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
1.2kV
DC Breakover Voltage
715V
Impulse Discharge Current
5A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002803
