
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY483.150 (CNY545.9595) |
| 5+ | CNY401.140 (CNY453.2882) |
| 10+ | CNY393.650 (CNY444.8245) |
| 20+ | CNY386.160 (CNY436.3608) |
| 40+ | CNY378.670 (CNY427.8971) |
| 70+ | CNY371.170 (CNY419.4221) |
Product Information
Product Overview
880014 is a MEGA® SN series 70V bolt-down sealed water-resistant in-line fuse holder. It is an ideal solution for high-current, in-line, main, or branch circuit protection in harsh or hazardous environments. AssureLatch™ sealed positive latching technology is used to ensure a water-resistant and ignition-protected fuse holder design. A waterproof fuse compartment inside the fuse holder assembly protects against fuse corrosion. The base features M6 mounting hole and an M6 mounting slot for secure attachment and it boasts a footprint that matches similar fuse holders, which makes switching from an unsealed to a sealed fuse holder simple. AssureLatch™ positive latching technology helps ensure a water-resistant and ignition-protected fuse holder. With IP66/P69K rating, fuse holder forms a dust-tight enclosure that protects against water ingress from high-pressure, high-temperature water jets. It is ideal for high-amperage, in-line, main or branch circuit protection in harsh environments.
- Stainless steel M8 hardware and tin-plated copper busbars offer long-term corrosion protection
- Shape-shut clips secure the cover in place
- Built-in tether keeps the cover connected to the base during servicing
- 500A maximum current rating
- Bolt-down, M6 mounting hole and M6 slot X 6MM long mounting method
- 70V DC maximum voltage rating
- 375A continuous current rating
- 500A maximum terminal current rating
- 70V maximum voltage rating
- Temperature rating range from -50°C to 125°C
Technical Specifications
Automotive Blade Fuse Holder
MEGA
1Fuses
-
500A
Bolt Down
MEGA SN Series
32V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
