Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No8.0SMDJ75CA.Copy
Manufacturer Standard Lead Time64 weeks
Order Code3953871
Your Part Number
1,023 In Stock
Need more?
1,023 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.490 (CNY50.2737) |
| 25+ | CNY31.620 (CNY35.7306) |
| 50+ | CNY27.980 (CNY31.6174) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY44.49 (CNY50.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No8.0SMDJ75CA.Copy
Manufacturer Standard Lead Time64 weeks
Order Code3953871
Technical Datasheet
TVS PolarityBidirectional
Reverse Standoff Voltage75V
Clamping Voltage Max156.3V
No. of Pins2Pins
Maximum Breakdown Voltage92.1V
Diode MountingSurface Mount
Qualification-
Technical Specifications
TVS Polarity
Bidirectional
Clamping Voltage Max
156.3V
Maximum Breakdown Voltage
92.1V
Qualification
-
Reverse Standoff Voltage
75V
No. of Pins
2Pins
Diode Mounting
Surface Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000405
