Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No8.0SMDJ60A.Copy
Manufacturer Standard Lead Time64 weeks
Order Code3953870
Your Part Number
1,965 In Stock
Need more?
1,965 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.040 (CNY45.2452) |
| 25+ | CNY28.240 (CNY31.9112) |
| 50+ | CNY24.900 (CNY28.137) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY40.04 (CNY45.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No8.0SMDJ60A.Copy
Manufacturer Standard Lead Time64 weeks
Order Code3953870
Technical Datasheet
TVS PolarityUnidirectional
Clamping Voltage Max125.1V
Diode Case StyleDO-214AB (SMC)
Maximum Breakdown Voltage73.7V
Operating Temperature Max150°C
Qualification-
Technical Specifications
TVS Polarity
Unidirectional
Diode Case Style
DO-214AB (SMC)
Operating Temperature Max
150°C
Clamping Voltage Max
125.1V
Maximum Breakdown Voltage
73.7V
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000405
