Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No8.0SMDJ36ACopy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3930562RL
Cut Tape3930562
Product Range8.0SMDJ Series
Your Part Number
2,327 In Stock
Need more?
2,327 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.870 | CNY35.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.870 (CNY40.5331) |
| 10+ | CNY23.610 (CNY26.6793) |
| 100+ | CNY18.970 (CNY21.4361) |
| 500+ | CNY17.370 (CNY19.6281) |
| 1000+ | CNY14.400 (CNY16.272) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No8.0SMDJ36ACopy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3930562RL
Cut Tape3930562
Product Range8.0SMDJ Series
Technical Datasheet
Product Range8.0SMDJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage36V
Clamping Voltage Max75.1V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage40V
Maximum Breakdown Voltage44.2V
Peak Pulse Power Dissipation8kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
8.0SMDJ series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is also ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Glass passivated chip junction
- Uni-directional
- Low profile package, built-in strain relief and low incremental surge resistance
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30KV(air), 30KV (contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- UL recognized compound meeting flammability rating V-0
Technical Specifications
Product Range
8.0SMDJ Series
Reverse Standoff Voltage
36V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
40V
Peak Pulse Power Dissipation
8kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
75.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
44.2V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042
