Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No8.0SMDJ30CA.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3953868
Product Range8.0SMDJ Series
Your Part Number
1,756 In Stock
Need more?
1,756 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.290 (CNY44.3977) |
| 25+ | CNY27.700 (CNY31.301) |
| 50+ | CNY24.420 (CNY27.5946) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY39.29 (CNY44.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No8.0SMDJ30CA.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3953868
Product Range8.0SMDJ Series
Technical Datasheet
Product Range8.0SMDJ Series
Reverse Standoff Voltage30V
Clamping Voltage Max62.5V
Minimum Breakdown Voltage33.3V
Maximum Breakdown Voltage36.8V
Qualification-
Technical Specifications
Product Range
8.0SMDJ Series
Clamping Voltage Max
62.5V
Maximum Breakdown Voltage
36.8V
Reverse Standoff Voltage
30V
Minimum Breakdown Voltage
33.3V
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000405
