Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No8.0SMDJ110CACopy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel3930522RL
Cut Tape3930522
Product Range8.0SMDJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY44.320 | CNY44.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.320 (CNY50.0816) |
| 10+ | CNY29.480 (CNY33.3124) |
| 100+ | CNY22.470 (CNY25.3911) |
| 500+ | CNY20.650 (CNY23.3345) |
| 1000+ | CNY18.360 (CNY20.7468) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No8.0SMDJ110CACopy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel3930522RL
Cut Tape3930522
Product Range8.0SMDJ Series
Technical Datasheet
Product Range8.0SMDJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage110V
Clamping Voltage Max228.7V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage122V
Maximum Breakdown Voltage135V
Peak Pulse Power Dissipation8kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
8.0SMDJ series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is also ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Glass passivated chip junction
- Bi-directional
- Low profile package, built-in strain relief and low incremental surge resistance
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30KV(air), 30KV (contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- UL recognized compound meeting flammability rating V-0
Technical Specifications
Product Range
8.0SMDJ Series
Reverse Standoff Voltage
110V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
122V
Peak Pulse Power Dissipation
8kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
228.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
135V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000653
