Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No8.0SMDJ100ACopy
Manufacturer Standard Lead Time102 weeks
Order Code
Re-Reel3996702RL
Cut Tape3996702
Product Range8.0SMDJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 102 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.030 | CNY26.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.030 (CNY29.4139) |
| 10+ | CNY25.520 (CNY28.8376) |
| 100+ | CNY25.000 (CNY28.250) |
| 500+ | CNY24.480 (CNY27.6624) |
| 1000+ | CNY23.950 (CNY27.0635) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No8.0SMDJ100ACopy
Manufacturer Standard Lead Time102 weeks
Order Code
Re-Reel3996702RL
Cut Tape3996702
Product Range8.0SMDJ Series
Technical Datasheet
Product Range8.0SMDJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage100V
Clamping Voltage Max209.3V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage111V
Maximum Breakdown Voltage123V
Peak Pulse Power Dissipation8kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
8.0SMDJ Series
Reverse Standoff Voltage
100V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
111V
Peak Pulse Power Dissipation
8kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
209.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
123V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
