Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY14.340 (CNY16.2042) |
Price for:Each (Supplied on Cut Tape)
Minimum: 400
Multiple: 400
CNY5,736.00 (CNY6,481.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No65800001109Copy
Order Code1847361
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Size Held5mm x 20mm
Voltage Rating VAC250V
Voltage Rating VDC250V
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Voltage Rating VAC
250V
Fuse Size Held
5mm x 20mm
Voltage Rating VDC
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00336
