Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No60R375XHCopy
Order Code2383316
Product RangePOLY-FUSE 60R Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No60R375XHCopy
Order Code2383316
Product RangePOLY-FUSE 60R Series
Technical Datasheet
Product RangePOLY-FUSE 60R Series
Voltage Rating60VDC
Holding Current3.75A
Trip Current7.5A
Time to Trip24s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing10.2mm
Diameter26.3mm
Length-
Thickness3.1mm
Height31.1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Alternatives for 60R375XH
1 Product Found
Product Overview
60R375XH is a 60R series, radial leaded, resettable fuse. This 60R series radial leaded device is designed to provide overcurrent protection for (≤60V) applications where space is not a concern and resettable protection is preferred. Typical applications include USB hubs, ports and peripherals, IEEE1394 ports, computers and peripherals, motor protection, general electronics, automotive applications, industrial controls, and transformers.
- Cured, flame-retardant epoxy polymer insulating material meets UL 94V-0 requirements
- Fast time–to-trip
- 60V DC voltage rating
- 7.5A trip current, 3.75A holding current
- 10.2mm lead spacing
- 31.1mm height, 26.3mm diameter
- 24s time to trip, 40A max current rating
- 3.1mm thickness
- Operating/storage temperature range from -40°C to +85°C
- Cured, flame-retardant epoxy polymer insulation meets UL94V-0 requirements
Technical Specifications
Product Range
POLY-FUSE 60R Series
Holding Current
3.75A
Time to Trip
24s
Current Rating Max
40A
Diameter
26.3mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
7.5A
Fuse Shape
Round
Lead Spacing
10.2mm
Length
-
Height
31.1mm
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
