Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No5KP5.0ACopy
Manufacturer Standard Lead Time20 weeks
Order Code1838819
Product RangeTRANSZORB 5KP
Your Part Number
625 In Stock
Need more?
625 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.000 (CNY27.120) |
| 10+ | CNY16.230 (CNY18.3399) |
| 100+ | CNY12.500 (CNY14.125) |
| 500+ | CNY9.070 (CNY10.2491) |
| 1000+ | CNY8.890 (CNY10.0457) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.00 (CNY27.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No5KP5.0ACopy
Manufacturer Standard Lead Time20 weeks
Order Code1838819
Product RangeTRANSZORB 5KP
Technical Datasheet
Product RangeTRANSZORB 5KP
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.2V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage7V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 5KP series Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits.
- 5000W Peak pulse power capability at 10x1000μs waveform
- Glass passivated junction
- Excellent clamping capability
- Low incremental surge resistance
- 0.01% Repetition rate (duty cycle)
- <lt/>2μA when VBR minimum <gt/>12V IR
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Available in unidirectional and bidirectional
- -55 to 175°C Operating junction temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
TRANSZORB 5KP
Reverse Standoff Voltage
5V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Unidirectional
Clamping Voltage Max
9.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
7V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
