Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No5KP30CACopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel2691655
Cut Tape1677434
Product Range5KP Series
Your Part Number
49 In Stock
Need more?
5 Next business day delivery available(Shanghai stock)
44 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.350 | CNY25.35 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.350 (CNY28.6455) |
| 10+ | CNY23.930 (CNY27.0409) |
| 25+ | CNY22.790 (CNY25.7527) |
| 50+ | CNY21.240 (CNY24.0012) |
| 100+ | CNY19.550 (CNY22.0915) |
| 250+ | CNY17.530 (CNY19.8089) |
| 500+ | CNY14.700 (CNY16.611) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 800+ | CNY11.130 (CNY12.5769) |
| 2400+ | CNY10.910 (CNY12.3283) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No5KP30CACopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel2691655
Cut Tape1677434
Product Range5KP Series
Technical Datasheet
Product Range5KP Series
TVS PolarityBidirectional
Reverse Standoff Voltage30V
Clamping Voltage Max48.4V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage33.3V
Maximum Breakdown Voltage36.8V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
5KP Series
Reverse Standoff Voltage
30V
Diode Case Style
P600
Minimum Breakdown Voltage
33.3V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Bidirectional
Clamping Voltage Max
48.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
36.8V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for 5KP30CA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004167
