Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No5KP28ACopy
Manufacturer Standard Lead Time54 weeks
Order Code3930278
Product Range5KP Series
Your Part Number
1,163 In Stock
Need more?
1,163 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.900 (CNY29.267) |
| 10+ | CNY15.540 (CNY17.5602) |
| 100+ | CNY11.740 (CNY13.2662) |
| 500+ | CNY9.070 (CNY10.2491) |
| 1000+ | CNY8.890 (CNY10.0457) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.90 (CNY29.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No5KP28ACopy
Manufacturer Standard Lead Time54 weeks
Order Code3930278
Product Range5KP Series
Technical Datasheet
Product Range5KP Series
TVS PolarityUnidirectional
Reverse Standoff Voltage28V
Clamping Voltage Max45.4V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage31.1V
Maximum Breakdown Voltage34.4V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Product Overview
5KP series axial leaded TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is also ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Glass passivated chip junction
- Uni-directional
- Fast response time: typically less than 1ps from 0V to BV min
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000-4-2 ESD 30KV(air), 30KV (contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Low incremental surge resistance
- UL recognized compound meeting flammability rating V-0
Technical Specifications
Product Range
5KP Series
Reverse Standoff Voltage
28V
Diode Case Style
P600
Minimum Breakdown Voltage
31.1V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
45.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
34.4V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002345
