Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No5KP250CACopy
Manufacturer Standard Lead Time33 weeks
Order Code4060208
Product Range5KP Series
Your Part Number
482 In Stock
Need more?
482 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.770 (CNY67.5401) |
| 10+ | CNY43.490 (CNY49.1437) |
| 100+ | CNY31.840 (CNY35.9792) |
| 500+ | CNY29.830 (CNY33.7079) |
| 1000+ | CNY27.930 (CNY31.5609) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY59.77 (CNY67.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No5KP250CACopy
Manufacturer Standard Lead Time33 weeks
Order Code4060208
Product Range5KP Series
Technical Datasheet
Product Range5KP Series
TVS PolarityBidirectional
Reverse Standoff Voltage250V
Clamping Voltage Max425V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage277V
Maximum Breakdown Voltage306V
Peak Pulse Power Dissipation5kW
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
Technical Specifications
Product Range
5KP Series
Reverse Standoff Voltage
250V
Diode Case Style
P600
Minimum Breakdown Voltage
277V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
TVS Polarity
Bidirectional
Clamping Voltage Max
425V
No. of Pins
2Pins
Maximum Breakdown Voltage
306V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003969
