Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No5KP24ACopy
Manufacturer Standard Lead Time15 weeks
Order Code1677430
Product Range5KP Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.420 (CNY30.9846) |
| 10+ | CNY18.970 (CNY21.4361) |
| 25+ | CNY17.330 (CNY19.5829) |
| 50+ | CNY15.760 (CNY17.8088) |
| 100+ | CNY14.120 (CNY15.9556) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY27.42 (CNY30.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No5KP24ACopy
Manufacturer Standard Lead Time15 weeks
Order Code1677430
Product Range5KP Series
Technical Datasheet
Product Range5KP Series
TVS PolarityUnidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max38.9V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
5KP Series
Reverse Standoff Voltage
24V
Diode Case Style
P600
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Unidirectional
Clamping Voltage Max
38.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for 5KP24A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002752
