Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No5KP150ACopy
Manufacturer Standard Lead Time43 weeks
Order Code4060207
Product Range5KP Series
Your Part Number
710 In Stock
Need more?
710 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.250 (CNY33.0525) |
| 10+ | CNY19.120 (CNY21.6056) |
| 100+ | CNY13.870 (CNY15.6731) |
| 500+ | CNY10.520 (CNY11.8876) |
| 1000+ | CNY10.310 (CNY11.6503) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY29.25 (CNY33.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No5KP150ACopy
Manufacturer Standard Lead Time43 weeks
Order Code4060207
Product Range5KP Series
Technical Datasheet
Product Range5KP Series
TVS PolarityUnidirectional
Reverse Standoff Voltage150V
Clamping Voltage Max243V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage167V
Maximum Breakdown Voltage185V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Technical Specifications
Product Range
5KP Series
Reverse Standoff Voltage
150V
Diode Case Style
P600
Minimum Breakdown Voltage
167V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
TVS Polarity
Unidirectional
Clamping Voltage Max
243V
No. of Pins
2Pins
Maximum Breakdown Voltage
185V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002713
