Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59250-1-S-02-CCopy
Manufacturer Standard Lead Time37 weeks
Order Code3873926
Product Range59250 Series
Your Part Number
110 In Stock
Need more?
110 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY212.380 (CNY239.9894) |
| 5+ | CNY196.080 (CNY221.5704) |
| 10+ | CNY179.840 (CNY203.2192) |
| 25+ | CNY168.720 (CNY190.6536) |
| 100+ | CNY154.470 (CNY174.5511) |
| 500+ | CNY141.650 (CNY160.0645) |
Price for:Each
Minimum: 1
Multiple: 1
CNY212.38 (CNY239.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59250-1-S-02-CCopy
Manufacturer Standard Lead Time37 weeks
Order Code3873926
Product Range59250 Series
Technical Datasheet
Sensing Range Max5.5mm
Sensor TypeReed Switch
Sensing Distance Max5.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range59250 Series
Technical Specifications
Sensing Range Max
5.5mm
Sensing Distance Max
5.5mm
Operating Temperature Max
85°C
Sensor Type
Reed Switch
Operating Temperature Min
-40°C
Product Range
59250 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
