Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59165-1-S-00-DCopy
Manufacturer Standard Lead Time40 weeks
Order Code4209287
Product Range59165 Series
Your Part Number
4,215 In Stock
4,500 more incoming. You can reserve stock now
4,215 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.130 (CNY11.4469) |
| 10+ | CNY8.580 (CNY9.6954) |
| 25+ | CNY8.270 (CNY9.3451) |
| 50+ | CNY7.980 (CNY9.0174) |
| 100+ | CNY7.710 (CNY8.7123) |
| 500+ | CNY7.460 (CNY8.4298) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.13 (CNY11.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59165-1-S-00-DCopy
Manufacturer Standard Lead Time40 weeks
Order Code4209287
Product Range59165 Series
Technical Datasheet
Sensing Range Max7.4mm
Sensing Distance Max7.4mm
Sensor MountingSMD
Supply Current800mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59165 Series
Technical Specifications
Sensing Range Max
7.4mm
Sensor Mounting
SMD
Operating Temperature Min
-40°C
Product Range
59165 Series
Sensing Distance Max
7.4mm
Supply Current
800mA
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
