Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59150-1-S-15-ACopy
Manufacturer Standard Lead Time35 weeks
Order Code4906374
Your Part Number
497 In Stock
Need more?
497 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.370 (CNY70.4781) |
| 10+ | CNY56.000 (CNY63.280) |
| 25+ | CNY54.170 (CNY61.2121) |
| 50+ | CNY53.310 (CNY60.2403) |
| 100+ | CNY52.450 (CNY59.2685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.37 (CNY70.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59150-1-S-15-ACopy
Manufacturer Standard Lead Time35 weeks
Order Code4906374
Technical Datasheet
Sensor TypeReed
Sensing Distance Max22.5mm
Sensor MountingFlange
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range0
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Reed
Sensor Mounting
Flange
Operating Temperature Min
-20°C
Product Range
0
Sensing Distance Max
22.5mm
Supply Current
500mA
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0217
