Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59150-1-S-02-ACopy
Manufacturer Standard Lead Time35 weeks
Order Code4906370
Your Part Number
245 In Stock
Need more?
245 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.810 (CNY38.2053) |
| 10+ | CNY25.230 (CNY28.5099) |
| 25+ | CNY23.380 (CNY26.4194) |
| 50+ | CNY22.120 (CNY24.9956) |
| 100+ | CNY20.850 (CNY23.5605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.81 (CNY38.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59150-1-S-02-ACopy
Manufacturer Standard Lead Time35 weeks
Order Code4906370
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max22.5mm
Sensor MountingFlange
Supply Current0
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range0
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
0
Sensing Distance Max
22.5mm
Supply Current
0
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005857
