Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59145-1-U-02-ACopy
Manufacturer Standard Lead Time17 weeks
Order Code3493614
Product Range59145 Series
Your Part Number
277 In Stock
Need more?
277 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.640 (CNY32.3632) |
| 10+ | CNY24.530 (CNY27.7189) |
| 25+ | CNY22.980 (CNY25.9674) |
| 50+ | CNY21.900 (CNY24.747) |
| 100+ | CNY20.820 (CNY23.5266) |
| 500+ | CNY20.600 (CNY23.278) |
| 1000+ | CNY20.370 (CNY23.0181) |
| 2500+ | CNY20.140 (CNY22.7582) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.64 (CNY32.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59145-1-U-02-ACopy
Manufacturer Standard Lead Time17 weeks
Order Code3493614
Product Range59145 Series
Technical Datasheet
Sensing Range Max9.8mm
Sensor TypeReed Sensor
Sensing Distance Max9.8mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59145 Series
Technical Specifications
Sensing Range Max
9.8mm
Sensing Distance Max
9.8mm
Operating Temperature Max
105°C
Sensor Type
Reed Sensor
Operating Temperature Min
-40°C
Product Range
59145 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005951
