Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59140-1-S-03-ACopy
Manufacturer Standard Lead Time6 weeks
Order Code3493620
Your Part Number
327 In Stock
Need more?
327 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.590 (CNY27.7867) |
| 10+ | CNY21.040 (CNY23.7752) |
| 25+ | CNY19.740 (CNY22.3062) |
| 50+ | CNY18.790 (CNY21.2327) |
| 100+ | CNY17.830 (CNY20.1479) |
| 500+ | CNY16.060 (CNY18.1478) |
| 1000+ | CNY15.450 (CNY17.4585) |
| 2500+ | CNY14.860 (CNY16.7918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.59 (CNY27.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59140-1-S-03-ACopy
Manufacturer Standard Lead Time6 weeks
Order Code3493620
Technical Datasheet
Sensing Range Max10.4mm
Sensor TypeMiniature Reed Sensor
Sensing Distance Max10.4mm
Supply Current-
Operating Temperature Min-40°C
Technical Specifications
Sensing Range Max
10.4mm
Sensing Distance Max
10.4mm
Operating Temperature Min
-40°C
Sensor Type
Miniature Reed Sensor
Supply Current
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
