Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59140-1-S-02-FCopy
Manufacturer Standard Lead Time16 weeks
Order Code3873922
Product Range59140 Series
Your Part Number
362 In Stock
Need more?
362 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.700 (CNY32.431) |
| 10+ | CNY24.540 (CNY27.7302) |
| 25+ | CNY22.970 (CNY25.9561) |
| 50+ | CNY21.880 (CNY24.7244) |
| 100+ | CNY20.790 (CNY23.4927) |
| 500+ | CNY18.740 (CNY21.1762) |
| 1000+ | CNY17.990 (CNY20.3287) |
| 2500+ | CNY17.480 (CNY19.7524) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.70 (CNY32.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59140-1-S-02-FCopy
Manufacturer Standard Lead Time16 weeks
Order Code3873922
Product Range59140 Series
Technical Datasheet
Sensing Range Max10.4mm
Sensor TypeMiniature Reed Sensor
Sensing Distance Max10.4mm
Sensor MountingAdhesive / Flange
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59140 Series
Technical Specifications
Sensing Range Max
10.4mm
Sensing Distance Max
10.4mm
Supply Current
-
Operating Temperature Max
105°C
Sensor Type
Miniature Reed Sensor
Sensor Mounting
Adhesive / Flange
Operating Temperature Min
-40°C
Product Range
59140 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005352
