Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59065-010Copy
Manufacturer Standard Lead Time32 weeks
Order Code4209279
Product Range59065 Series
Your Part Number
1,617 In Stock
Need more?
1,617 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.480 (CNY41.2224) |
| 10+ | CNY31.960 (CNY36.1148) |
| 25+ | CNY30.880 (CNY34.8944) |
| 50+ | CNY29.870 (CNY33.7531) |
| 100+ | CNY29.400 (CNY33.222) |
| 500+ | CNY28.930 (CNY32.6909) |
| 1000+ | CNY28.360 (CNY32.0468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.48 (CNY41.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59065-010Copy
Manufacturer Standard Lead Time32 weeks
Order Code4209279
Product Range59065 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Range Max20.32mm
Sensing Distance Max20.32mm
Sensor MountingCable
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59065 Series
Technical Specifications
Sensor Type
Reed Sensor
Sensing Distance Max
20.32mm
Supply Current
500mA
Operating Temperature Max
105°C
Sensing Range Max
20.32mm
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
59065 Series
Technical Docs (2)
Alternatives for 59065-010
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00653
