Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59050-3-T-00-0Copy
Manufacturer Standard Lead Time19 weeks
Order Code4138955
Product Range59050 Series
Your Part Number
588 In Stock
Need more?
588 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.730 (CNY41.5049) |
| 10+ | CNY31.290 (CNY35.3577) |
| 25+ | CNY29.270 (CNY33.0751) |
| 50+ | CNY27.600 (CNY31.188) |
| 100+ | CNY25.920 (CNY29.2896) |
| 500+ | CNY25.540 (CNY28.8602) |
| 1000+ | CNY25.150 (CNY28.4195) |
| 2500+ | CNY24.760 (CNY27.9788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.73 (CNY41.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59050-3-T-00-0Copy
Manufacturer Standard Lead Time19 weeks
Order Code4138955
Product Range59050 Series
Technical Datasheet
Product Range59050 Series
Contact ConfigurationSPST-CO
Switch MountingThrough Hole
Contact Current Max250mA
Switching Voltage Max175VDC
Switching Power Max5W
Contact Resistance Max0.2ohm
Technical Specifications
Product Range
59050 Series
Switch Mounting
Through Hole
Switching Voltage Max
175VDC
Contact Resistance Max
0.2ohm
Contact Configuration
SPST-CO
Contact Current Max
250mA
Switching Power Max
5W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000592
