Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59050-3-S-00-0Copy
Manufacturer Standard Lead Time19 weeks
Order Code4138954
Product Range59050 Series
Your Part Number
445 In Stock
Need more?
445 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.790 (CNY40.4427) |
| 10+ | CNY30.350 (CNY34.2955) |
| 25+ | CNY28.270 (CNY31.9451) |
| 50+ | CNY26.930 (CNY30.4309) |
| 100+ | CNY25.650 (CNY28.9845) |
| 250+ | CNY24.310 (CNY27.4703) |
| 500+ | CNY23.230 (CNY26.2499) |
| 1000+ | CNY21.960 (CNY24.8148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.79 (CNY40.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59050-3-S-00-0Copy
Manufacturer Standard Lead Time19 weeks
Order Code4138954
Product Range59050 Series
Technical Datasheet
Product Range59050 Series
Contact ConfigurationSPST-CO
Switch MountingThrough Hole
Contact Current Max250mA
Contact Resistance Max0.2ohm
Technical Specifications
Product Range
59050 Series
Switch Mounting
Through Hole
Contact Resistance Max
0.2ohm
Contact Configuration
SPST-CO
Contact Current Max
250mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000592
