Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59045-010Copy
Manufacturer Standard Lead Time29 weeks
Order Code2774137
Product Range59045 Series
Your Part Number
1,200 In Stock
Need more?
118 Delivery in 3-4 Business Days(SG stock)
1,082 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.640 (CNY27.8432) |
| 10+ | CNY21.600 (CNY24.408) |
| 25+ | CNY20.860 (CNY23.5718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.64 (CNY27.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59045-010Copy
Manufacturer Standard Lead Time29 weeks
Order Code2774137
Product Range59045 Series
Technical Datasheet
Sensing Distance Max-
Sensor MountingThrough Hole
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59045 Series
Technical Specifications
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
105°C
Sensor Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
59045 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
