Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59040-1-U-02-ACopy
Order Code3858740
Product Range59040 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.740 (CNY34.7362) |
| 10+ | CNY26.240 (CNY29.6512) |
| 25+ | CNY24.530 (CNY27.7189) |
| 50+ | CNY23.370 (CNY26.4081) |
| 100+ | CNY22.210 (CNY25.0973) |
| 500+ | CNY19.960 (CNY22.5548) |
| 1000+ | CNY19.140 (CNY21.6282) |
| 2500+ | CNY18.260 (CNY20.6338) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.74 (CNY34.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59040-1-U-02-ACopy
Order Code3858740
Product Range59040 Series
Technical Datasheet
Sensor TypeFirecracker Reed Sensor
Sensing Range Max24mm
Sensing Distance Max17.9mm
Product Range59040 Series
Technical Specifications
Sensor Type
Firecracker Reed Sensor
Sensing Distance Max
17.9mm
Sensing Range Max
24mm
Product Range
59040 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
