Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59040-1-T-02-ACopy
Manufacturer Standard Lead Time14 weeks
Order Code2770636
Your Part Number
174 In Stock
Need more?
174 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.720 (CNY27.9336) |
| 1000+ | CNY21.630 (CNY24.4419) |
| 2500+ | CNY17.920 (CNY20.2496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.72 (CNY27.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59040-1-T-02-ACopy
Manufacturer Standard Lead Time14 weeks
Order Code2770636
Technical Datasheet
Sensing Range Max21.2mm
Sensor TypeFirecracker Reed Sensor
Sensing Distance Max21.2mm
Sensor MountingCable
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Technical Specifications
Sensing Range Max
21.2mm
Sensing Distance Max
21.2mm
Supply Current
500mA
Operating Temperature Max
105°C
Sensor Type
Firecracker Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
