Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59025-2-V-05-ACopy
Manufacturer Standard Lead Time16 weeks
Order Code3858768
Product Range59025 Series
Your Part Number
487 In Stock
Need more?
487 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.210 (CNY64.6473) |
| 25+ | CNY45.480 (CNY51.3924) |
| 100+ | CNY41.250 (CNY46.6125) |
| 250+ | CNY39.270 (CNY44.3751) |
| 500+ | CNY37.300 (CNY42.149) |
| 1000+ | CNY35.860 (CNY40.5218) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.21 (CNY64.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59025-2-V-05-ACopy
Manufacturer Standard Lead Time16 weeks
Order Code3858768
Product Range59025 Series
Technical Datasheet
Sensing Range Max7mm
Sensor TypeCylindrical Reed Sensor
Sensing Distance Max7mm
Sensor MountingCable
Supply Current-
Operating Temperature Min-20°C
Product Range59025 Series
Technical Specifications
Sensing Range Max
7mm
Sensing Distance Max
7mm
Supply Current
-
Product Range
59025 Series
Sensor Type
Cylindrical Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-20°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002774
