Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59025-2-U-02-ACopy
Manufacturer Standard Lead Time16 weeks
Order Code3858746
Product Range59025 Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.420 (CNY35.5046) |
| 10+ | CNY26.850 (CNY30.3405) |
| 25+ | CNY25.070 (CNY28.3291) |
| 50+ | CNY23.910 (CNY27.0183) |
| 100+ | CNY22.750 (CNY25.7075) |
| 500+ | CNY20.500 (CNY23.165) |
| 1000+ | CNY19.690 (CNY22.2497) |
| 2500+ | CNY19.230 (CNY21.7299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.42 (CNY35.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59025-2-U-02-ACopy
Manufacturer Standard Lead Time16 weeks
Order Code3858746
Product Range59025 Series
Technical Datasheet
Sensing Range Max9mm
Sensor TypeCylindrical Reed Sensor
Sensing Distance Max9mm
Sensor MountingCable
Supply Current-
Operating Temperature Max105°C
Product Range59025 Series
Technical Specifications
Sensing Range Max
9mm
Sensing Distance Max
9mm
Supply Current
-
Product Range
59025 Series
Sensor Type
Cylindrical Reed Sensor
Sensor Mounting
Cable
Operating Temperature Max
105°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003484
