Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59025-1-V-05-ACopy
Manufacturer Standard Lead Time16 weeks
Order Code3858780
Product Range59025 Series
Your Part Number
285 In Stock
Need more?
285 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.800 (CNY29.154) |
| 10+ | CNY22.520 (CNY25.4476) |
| 25+ | CNY21.430 (CNY24.2159) |
| 50+ | CNY20.750 (CNY23.4475) |
| 100+ | CNY20.070 (CNY22.6791) |
| 500+ | CNY18.700 (CNY21.131) |
| 1000+ | CNY18.220 (CNY20.5886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.80 (CNY29.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59025-1-V-05-ACopy
Manufacturer Standard Lead Time16 weeks
Order Code3858780
Product Range59025 Series
Technical Datasheet
Sensing Range Max7mm
Sensor TypeCylindrical Reed Sensor
Sensing Distance Max7mm
Sensor MountingCable
Supply Current-
Operating Temperature Min-40°C
Product Range59025 Series
Technical Specifications
Sensing Range Max
7mm
Sensing Distance Max
7mm
Supply Current
-
Product Range
59025 Series
Sensor Type
Cylindrical Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
