Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59025-1-T-05-ACopy
Manufacturer Standard Lead Time16 weeks
Order Code3858897
Product Range59025 Series
Your Part Number
499 In Stock
Need more?
499 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.500 (CNY51.415) |
| 10+ | CNY39.810 (CNY44.9853) |
| 25+ | CNY32.990 (CNY37.2787) |
| 50+ | CNY29.570 (CNY33.4141) |
| 100+ | CNY27.300 (CNY30.849) |
| 500+ | CNY25.480 (CNY28.7924) |
| 1000+ | CNY24.110 (CNY27.2443) |
| 2500+ | CNY23.540 (CNY26.6002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.50 (CNY51.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59025-1-T-05-ACopy
Manufacturer Standard Lead Time16 weeks
Order Code3858897
Product Range59025 Series
Technical Datasheet
Sensing Range Max11mm
Sensor TypeCylindrical Reed Sensor
Sensing Distance Max11mm
Sensor MountingCable
Operating Temperature Min-40°C
Product Range59025 Series
Technical Specifications
Sensing Range Max
11mm
Sensing Distance Max
11mm
Operating Temperature Min
-40°C
Sensor Type
Cylindrical Reed Sensor
Sensor Mounting
Cable
Product Range
59025 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
