Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59025-1-T-02-ACopy
Manufacturer Standard Lead Time16 weeks
Order Code3858744
Your Part Number
444 In Stock
Need more?
444 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.910 (CNY22.4983) |
| 25+ | CNY15.970 (CNY18.0461) |
| 100+ | CNY14.400 (CNY16.272) |
| 250+ | CNY13.660 (CNY15.4358) |
| 500+ | CNY12.910 (CNY14.5883) |
| 1000+ | CNY12.370 (CNY13.9781) |
| 2500+ | CNY11.690 (CNY13.2097) |
| 5000+ | CNY11.350 (CNY12.8255) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.91 (CNY22.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59025-1-T-02-ACopy
Manufacturer Standard Lead Time16 weeks
Order Code3858744
Technical Datasheet
Sensing Range Max11mm
Sensor TypeCylindrical Reed Sensor
Sensing Distance Max11mm
Sensor MountingCable
Supply Current-
Operating Temperature Max105°C
Technical Specifications
Sensing Range Max
11mm
Sensing Distance Max
11mm
Supply Current
-
Sensor Type
Cylindrical Reed Sensor
Sensor Mounting
Cable
Operating Temperature Max
105°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000279
