Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59022-4-U-02-ACopy
Manufacturer Standard Lead Time18 weeks
Order Code3858739
Product Range59022 Series
Your Part Number
128 In Stock
Need more?
128 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.230 (CNY43.1999) |
| 10+ | CNY32.500 (CNY36.725) |
| 25+ | CNY30.390 (CNY34.3407) |
| 50+ | CNY28.950 (CNY32.7135) |
| 100+ | CNY27.520 (CNY31.0976) |
| 500+ | CNY24.790 (CNY28.0127) |
| 1000+ | CNY23.840 (CNY26.9392) |
| 2500+ | CNY22.680 (CNY25.6284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.23 (CNY43.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59022-4-U-02-ACopy
Manufacturer Standard Lead Time18 weeks
Order Code3858739
Product Range59022 Series
Technical Datasheet
Sensor TypeFirecracker Reed Sensor
Sensing Range Max8mm
Sensing Distance Max6.5mm
Sensor MountingCable
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59022 Series
Technical Specifications
Sensor Type
Firecracker Reed Sensor
Sensing Distance Max
6.5mm
Operating Temperature Min
-40°C
Product Range
59022 Series
Sensing Range Max
8mm
Sensor Mounting
Cable
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00332
