Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59022-3-U-02-ACopy
Manufacturer Standard Lead Time18 weeks
Order Code3858737
Product Range59022 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY26.490 (CNY29.9337) |
| 1000+ | CNY23.830 (CNY26.9279) |
| 2500+ | CNY22.950 (CNY25.9335) |
Price for:Each
Minimum: 500
Multiple: 500
CNY13,245.00 (CNY14,966.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59022-3-U-02-ACopy
Manufacturer Standard Lead Time18 weeks
Order Code3858737
Product Range59022 Series
Technical Datasheet
Sensing Range Max9mm
Sensor TypeFirecracker Reed Sensor
Sensing Distance Max6.5mm
Supply Current-
Product Range59022 Series
Technical Specifications
Sensing Range Max
9mm
Sensing Distance Max
6.5mm
Product Range
59022 Series
Sensor Type
Firecracker Reed Sensor
Supply Current
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
