Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59020-1-S-05-ACopy
Manufacturer Standard Lead Time17 weeks
Order Code3858735
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.820 (CNY69.8566) |
| 10+ | CNY55.510 (CNY62.7263) |
| 25+ | CNY53.690 (CNY60.6697) |
| 50+ | CNY52.840 (CNY59.7092) |
| 100+ | CNY51.990 (CNY58.7487) |
| 500+ | CNY50.960 (CNY57.5848) |
| 1000+ | CNY49.920 (CNY56.4096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.82 (CNY69.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59020-1-S-05-ACopy
Manufacturer Standard Lead Time17 weeks
Order Code3858735
Technical Datasheet
Sensing Range Max6mm
Sensor TypeFirecracker Reed Sensor
Sensing Distance Max6mm
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Technical Specifications
Sensing Range Max
6mm
Sensing Distance Max
6mm
Operating Temperature Min
-40°C
Sensor Type
Firecracker Reed Sensor
Supply Current
-
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
