Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No56400001009Copy
Manufacturer Standard Lead Time6 weeks
Order Code1757661
Product Range564 Series
Your Part Number
1,265 In Stock
Need more?
120 Delivery in 5-6 Business Days(UK stock)
1,145 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.750 (CNY21.1875) |
| 10+ | CNY14.710 (CNY16.6223) |
| 100+ | CNY11.130 (CNY12.5769) |
| 500+ | CNY9.150 (CNY10.3395) |
| 1000+ | CNY8.690 (CNY9.8197) |
| 2000+ | CNY8.520 (CNY9.6276) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.75 (CNY21.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No56400001009Copy
Manufacturer Standard Lead Time6 weeks
Order Code1757661
Product Range564 Series
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current6.3A
Fuse Size HeldTE5, TR5
Product Range564 Series
Voltage Rating VAC250V
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
TE5, TR5
Voltage Rating VAC
250V
Fuse Current
6.3A
Product Range
564 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000776
