Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No56000001019Copy
Manufacturer Standard Lead Time25 weeks
Order Code2762081
Product Range560
Your Part Number
3,903 In Stock
Need more?
3,903 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.010 (CNY9.0513) |
| 50+ | CNY5.230 (CNY5.9099) |
| 100+ | CNY5.100 (CNY5.763) |
| 250+ | CNY4.960 (CNY5.6048) |
| 500+ | CNY4.830 (CNY5.4579) |
| 1000+ | CNY4.790 (CNY5.4127) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.01 (CNY9.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No56000001019Copy
Manufacturer Standard Lead Time25 weeks
Order Code2762081
Product Range560
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current6.3A
Fuse Size HeldTE5, TR5
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range560
Voltage Rating VAC250V
Voltage Rating VDC250V
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
TE5, TR5
No. of Fuses
1Fuses
Voltage Rating VAC
250V
Fuse Current
6.3A
Holder Terminals
Through Hole
Product Range
560
Voltage Rating VDC
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00052
