Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No5.0SMDJ85CACopy
Manufacturer Standard Lead Time15 weeks
Order Code3953864
Product Range5.0SMDJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY8.330 (CNY9.4129) |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
CNY24,990.00 (CNY28,238.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No5.0SMDJ85CACopy
Manufacturer Standard Lead Time15 weeks
Order Code3953864
Product Range5.0SMDJ Series
Technical Datasheet
Product Range5.0SMDJ Series
Clamping Voltage Max177V
Diode Case StyleDO-214AB (SMC)
Minimum Breakdown Voltage94.4V
Maximum Breakdown Voltage104V
Operating Temperature Max150°C
Qualification-
Technical Specifications
Product Range
5.0SMDJ Series
Diode Case Style
DO-214AB (SMC)
Maximum Breakdown Voltage
104V
Qualification
-
Clamping Voltage Max
177V
Minimum Breakdown Voltage
94.4V
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000465
