Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No5.0SMDJ40CASCopy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3930238RL
Cut Tape3930238
Product Range5.0SMDJxxS Series
Your Part Number
1,722 In Stock
Need more?
1,722 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.300 | CNY16.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.300 (CNY18.419) |
| 10+ | CNY10.520 (CNY11.8876) |
| 100+ | CNY9.400 (CNY10.622) |
| 500+ | CNY8.280 (CNY9.3564) |
| 1000+ | CNY7.160 (CNY8.0908) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No5.0SMDJ40CASCopy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3930238RL
Cut Tape3930238
Product Range5.0SMDJxxS Series
Technical Datasheet
Product Range5.0SMDJxxS Series
TVS PolarityBidirectional
Reverse Standoff Voltage40V
Clamping Voltage Max83.3V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage44.4V
Maximum Breakdown Voltage49.1V
Peak Pulse Power Dissipation5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
5.0SMDJxxS series single chip TVS diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is also ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Glass passivated chip junction
- Bi-directional
- Recognized to UL 497B as an isolated loop circuit protector
- Low profile package, built-in strain relief and very fast response time
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- ESD protection of data lines in accordance with IEC 61000- 4-2, ESD 30KV (air), 30KV (contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Excellent clamping capability, low incremental surge resistance
- UL recognized compound meeting flammability rating V-0
Technical Specifications
Product Range
5.0SMDJxxS Series
Reverse Standoff Voltage
40V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
44.4V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
83.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
49.1V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
