Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No5.0SMDJ22ACopy
Manufacturer Standard Lead Time15 weeks
Order Code3953862
Your Part Number
2,836 In Stock
Need more?
2,836 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.830 (CNY21.2779) |
| 25+ | CNY12.760 (CNY14.4188) |
| 50+ | CNY11.050 (CNY12.4865) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.83 (CNY21.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No5.0SMDJ22ACopy
Manufacturer Standard Lead Time15 weeks
Order Code3953862
Technical Datasheet
Reverse Standoff Voltage22V
Clamping Voltage Max45.9V
Diode Case StyleDO-214AB (SMC)
Minimum Breakdown Voltage24.4V
Operating Temperature Max150°C
Qualification-
Technical Specifications
Reverse Standoff Voltage
22V
Diode Case Style
DO-214AB (SMC)
Operating Temperature Max
150°C
Clamping Voltage Max
45.9V
Minimum Breakdown Voltage
24.4V
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000409
