Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No5.0SMDJ17CACopy
Manufacturer Standard Lead Time14 weeks
Order Code3953861
Product Range5.0SMDJ Series
Your Part Number
1,505 In Stock
Need more?
1,505 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.740 (CNY12.1362) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.74 (CNY12.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No5.0SMDJ17CACopy
Manufacturer Standard Lead Time14 weeks
Order Code3953861
Product Range5.0SMDJ Series
Technical Datasheet
Product Range5.0SMDJ Series
Reverse Standoff Voltage17V
Clamping Voltage Max35.7V
No. of Pins2Pins
Operating Temperature Max150°C
Qualification-
Technical Specifications
Product Range
5.0SMDJ Series
Clamping Voltage Max
35.7V
Operating Temperature Max
150°C
Reverse Standoff Voltage
17V
No. of Pins
2Pins
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000411
