Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No5.0SMDJ140CA-T7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3930503RL
Cut Tape3930503
Product Range5.0SMDJ Series
Your Part Number
425 In Stock
Need more?
425 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.590 | CNY18.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.590 (CNY21.0067) |
| 10+ | CNY12.950 (CNY14.6335) |
| 100+ | CNY11.900 (CNY13.447) |
| 500+ | CNY10.850 (CNY12.2605) |
| 1000+ | CNY9.970 (CNY11.2661) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No5.0SMDJ140CA-T7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3930503RL
Cut Tape3930503
Product Range5.0SMDJ Series
Technical Datasheet
Product Range5.0SMDJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage140V
Clamping Voltage Max292.1V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage156V
Maximum Breakdown Voltage172V
Peak Pulse Power Dissipation5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
5.0SMDJ series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Glass passivated chip junction
- Bi-directional
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000-4-2 ESD 30KV(air), 30KV (contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Built-in strain relief, excellent clamping capability and low incremental surge resistance
- SMD low profile surface mount package minimizing PCB footprint
- UL recognized compound meeting flammability rating V-0
Technical Specifications
Product Range
5.0SMDJ Series
Reverse Standoff Voltage
140V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
156V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
292.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
172V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
