Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No5.0SMDJ120CACopy
Manufacturer Standard Lead Time6 weeks
Order Code3953859
Your Part Number
712 In Stock
Need more?
712 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.700 (CNY24.521) |
| 25+ | CNY14.870 (CNY16.8031) |
| 50+ | CNY12.900 (CNY14.577) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.70 (CNY24.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No5.0SMDJ120CACopy
Manufacturer Standard Lead Time6 weeks
Order Code3953859
Technical Datasheet
TVS PolarityBidirectional
Reverse Standoff Voltage120V
Clamping Voltage Max249.4V
Diode Case StyleDO-214AB (SMC)
Operating Temperature Max150°C
Qualification-
Technical Specifications
TVS Polarity
Bidirectional
Clamping Voltage Max
249.4V
Operating Temperature Max
150°C
Reverse Standoff Voltage
120V
Diode Case Style
DO-214AB (SMC)
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
