Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No39214000000Copy
Order Code4629514
Product Range392 Series
Your Part Number
12,334 In Stock
Need more?
12,334 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.810 (CNY11.0853) |
| 50+ | CNY8.580 (CNY9.6954) |
| 100+ | CNY7.110 (CNY8.0343) |
| 250+ | CNY6.380 (CNY7.2094) |
| 500+ | CNY5.890 (CNY6.6557) |
| 1400+ | CNY5.490 (CNY6.2037) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.81 (CNY11.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No39214000000Copy
Order Code4629514
Product Range392 Series
Technical Datasheet
Fuse Current4A
Voltage Rating VAC250V
Product Range392 Series
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC40A
Breaking Capacity Current DC-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Fuse Current
4A
Product Range
392 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
40A
SVHC
No SVHC (07-Nov-2024)
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
