Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No37006300430Copy
Order Code1596435
Technical Datasheet
Fuse Current630mA
Voltage Rating VAC250V
Breaking Capacity Current AC35A
SVHCNo SVHC (17-Dec-2014)
Alternatives for 37006300430
1 Product Found
Technical Specifications
Fuse Current
630mA
Breaking Capacity Current AC
35A
Voltage Rating VAC
250V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
