Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No30KPA75CACopy
Manufacturer Standard Lead Time12 weeks
Order Code2777115
Product Range30KPA
Your Part Number
763 In Stock
Need more?
763 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.160 (CNY201.3208) |
| 5+ | CNY157.180 (CNY177.6134) |
| 10+ | CNY136.200 (CNY153.906) |
| 50+ | CNY130.390 (CNY147.3407) |
| 100+ | CNY124.570 (CNY140.7641) |
| 250+ | CNY124.360 (CNY140.5268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.16 (CNY201.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30KPA75CACopy
Manufacturer Standard Lead Time12 weeks
Order Code2777115
Product Range30KPA
Technical Datasheet
Product Range30KPA
TVS PolarityBidirectional
Reverse Standoff Voltage75V
Clamping Voltage Max119.4V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage83.8V
Maximum Breakdown Voltage92.18V
Peak Pulse Power Dissipation30kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
30KPA
Reverse Standoff Voltage
75V
Diode Case Style
P600
Minimum Breakdown Voltage
83.8V
Peak Pulse Power Dissipation
30kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
119.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
92.18V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003062
