Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No30KPA75ACopy
Manufacturer Standard Lead Time54 weeks
Order Code3930365
Product Range30KPA Series
Your Part Number
304 In Stock
Need more?
304 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.880 (CNY189.7044) |
| 5+ | CNY146.870 (CNY165.9631) |
| 10+ | CNY125.860 (CNY142.2218) |
| 50+ | CNY119.960 (CNY135.5548) |
| 100+ | CNY114.050 (CNY128.8765) |
| 250+ | CNY111.770 (CNY126.3001) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY167.88 (CNY189.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30KPA75ACopy
Manufacturer Standard Lead Time54 weeks
Order Code3930365
Product Range30KPA Series
Technical Datasheet
Product Range30KPA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage75V
Clamping Voltage Max119.4V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage83.8V
Maximum Breakdown Voltage92.18V
Peak Pulse Power Dissipation30kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Product Overview
30KPA75A is a 30KPA series axial leaded TVS diode. It is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. TVS diode is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Bidirectional TVS diode, reverse stand off voltage VR (volts) is 75V
- 30kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles):0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over-specified
- ESD protection of data lines in accordance with IEC 61000- 4-2
- EFT protection of data lines in accordance with IEC 61000- 4-4
- IEC-61000-4-2 ESD 30KV(air), 30KV (contact)
- Low incremental surge resistance
- UL recognized epoxy meeting flammability rating V-0
Technical Specifications
Product Range
30KPA Series
Reverse Standoff Voltage
75V
Diode Case Style
P600
Minimum Breakdown Voltage
83.8V
Peak Pulse Power Dissipation
30kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
119.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
92.18V
Operating Temperature Max
175°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
